You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bed Bug Killer, 300ml -
PSBBK
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSBBK
- Order Code:
- SI18304
- Product Range
- Pest-Stop - Bed Bug Treatment
- Also Known As:
- GTIN UPC EAN: 5014055003768
Product Range Selector (Pest-Stop - Bed Bug Treatment)
See all from this product rangeProduct Overview
- Fast acting for instant results
- Can be sprayed on both hard and soft furnishings
- Provides long term protection
- Easy to use, simply spray
- Trusted by professionals
Product Information
- :
- Insect Killer
- :
- Aerosol
- :
- Pest-Stop - Bed Bug Treatment
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.98 (£5.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























