You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Ledinaire Wall-Mounted Bulkhead with Microwave Sensor, 4000K, 1700lm, IP65, White -
911401855982
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 911401855982
- Order Code:
- LA09925
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8719514531253
Product Overview
- Colour temperature: 4000K
- 1700 Lumens
- UV-resistant for outdoor use
- Supplied with tamperproof screws
Product Information
- :
- 288mm
- :
- 97mm
- :
- -
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.50 (£79.80) | ( ) |
| 5+ | £62.45 (£74.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























