You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable CD Boombox with Dynamic Bass Boost, Silver -
AZ127/12
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- AZ127/12
- Order Code:
- AV30641
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8712581660192
- Technical Datasheet:
- AZ127/12 Datasheet
Product Overview
- Portable boombox with top-load CD player and autostop cassette deck
- Supports CD, CD-R and CD-RW media
- Personalise your music playback with CD shuffle and repeat functions
- Integrated FM tuner for radio entertainment
- Dynamic Bass Boost technology boosts bass level to maximise sound quality
- Stereo speakers with 2x 1W RMS output
- Integrated LCD display for track number
- 3.5mm Stereo audio in port for connecting portable music devices
- Powered by 6x C batteries (not included)
Contents
CD Player and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.99 (£77.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























