You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Bluetooth Wireless Speaker, Black - 

TAS4807B/00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAS4807B/00
Order Code:
AV30706
Product Range
Philips TAS4807
Also Known As:
GTIN UPC EAN: 4895229121973
Technical Datasheet:
TAS4807B/00   Datasheet
See all Technical Docs

Product Range Selector (Philips TAS4807)

See all from this product range

Product Overview

Designed to bring the music wherever you are, the Philips TAS4807 is a powerful wireless speaker. Despite the compact size, the speaker delivers high quality sound with deep bass thanks to dual passive radiators. Modern Bluetooth technology lets you pair two speakers for stereo sound and supports multipoint connectivity, letting you connect two smart devices simultaneously. Sporting a stylish two-tone design, the speaker is IP67 rated to be dust and waterproof, ideal for partying at the beach!
  • Compact and portable Bluetooth wireless speaker
  • Dual passive radiators deliver bold, powerful bass
  • Stylish two-tone housing is IP67 rated dustproof and waterproof
  • Built-in microphone for hand-free calls and push-to-talk voice assistant support
  • Bluetooth multipoint connectivity - connect two devices simultaneously
  • Two speakers can be paired to deliver stereo sound
  • Intuitive controls for music playback and Bluetooth connection
  • Provides up to 12 hours music playback from a full charge

Contents

Speaker, USB charging lead, carry strap and user guide

Product Information


:
-

:
2.4GHz

:
80Hz

:
20kHz

:
70mm

:
170mm

:
72mm

:
Philips TAS4807

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229121973

5 In stock Need more?

???PF_PDP_RSP_SUP???

£37.49 ( £44.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.49 (£44.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --