You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi and PaPiRus HAT Case - Clear -
PAPIRUS CASE
Product Overview
- 4 Button actuators enables use of HAT without opening the case
- Allows access to all ports on the PaPiRus HAT and Raspberry Pi
- Compatible with 1.44", 2.0" and 2.7" screens
- Transparent top for easy viewing of screen
- Supplied with 4x rubber feet
- Can be wall mounted
Footnotes
Product Information
- :
- Raspberry Pi & PaPiRus HAT
- :
- 32mm
- :
- 64mm
- :
- 94mm
- :
- Polycarbonate
- :
- Transparent
Technical Documents (0)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.52 (£5.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.