You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IoT LoRa Node for micro:bit -
PIS-1130
- Manufacturer:
- PI SUPPLY PI SUPPLY
- Manufacturer Part No:
- PIS-1130
- Order Code:
- SC17294
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0646648333171
Product Overview
- Utilises RAK811 LoRa module with full LoRaWAN stack embedded
- Can be configured for the following frequencies; 863-870MHz (EU), 902-928MHz (US), 915-928MHz (AU), 923MHz (AS), 865-867MHz (IN), 920MHz (KR)
- Integrated Edge connector for direct communication with micro:bit
- Supports LoRaWAN & LoRaP2P connection modes
- u.FL connector for adding a different antenna or integrating into a project with an external antenna
Contents
LoRa Node board and user guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LoRa Node Board
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.99 (£29.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























