You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single or Three Phase AC Current Data Logger - 

PICOLOG CM3+3

PICOLOG CM3+3 - Single or Three Phase AC Current Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOLOG CM3+3
Order Code:
IN06652
Also Known As:
PP803
Technical Datasheet:
PICOLOG CM3+3   Datasheet
See all Technical Docs

Product Range Selector (PicoLog CM3 Series)

See all from this product range

Product Overview

The PicoLog CM3 Current Data Logger is a compact, easy–to–use data logger for measuring the power consumption of buildings and machinery.
  • 3 channel current data logger
  • Suitable for single or three–phase alternating currents
  • Low conversion time
  • High resolution and accuracy
  • No power supply required
  • USB and Ethernet interfaces
  • Run multiple units on a single PC
  • Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
  • A software development kit (SDK) is also available free of charge

Applications

Communications & Networking, Multimedia, Signal Processing

Contents

PicoLog CM3 data logger with 3 x TA138 AC current clamps, MI106 Cable USB2, 1.8m

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
3 Channel

:
-

:
-

:
Ethernet, USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

PP803

4 In stock Need more?

???PF_PDP_RSP_SUP???

£465.00 ( £558.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £465.00 (£558.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £454.89 (£545.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --