You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000A AC/DC Current Clamp Probe -
TA167
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA167
- Order Code:
- IN06895
- Product Range
- -
- Also Known As:
- TA167
- Technical Datasheet:
- TA167 Datasheet
Product Overview
- Nominal current of 2000A AC PEAK or DC
- Overload capacity of 2200A (60s)
- Output sensitivity of 10/1mV/A
- ±100/±500mA resolution
- Frequency range from DC to 20kHz (-1dB)
- 9V alkaline battery PP3, MN 1604 or IEC6LR61
- Load impedance (minimum) 100Kohm and ≤ 100pF
- 32mm diameter conductor size
- 2m long coax terminated with safety BNC connector
- Operating temperature range from 0°C to +50°C
Product Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 2kA
- :
- 200A
- :
- Pico Technology Oscilloscopes
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £219.00 (£262.80) | ( ) |
| 3+ | £208.05 (£249.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























