You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30/300/3000A AC 3-Phase Flexible Current Probe - 

TA325

TA325 - 30/300/3000A AC 3-Phase Flexible Current Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA325
Order Code:
IN08516
Product Range
PicoScope 4444 Series
Also Known As:
TA325
Technical Datasheet:
TA325   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 4444 Series)

See all from this product range

Product Overview

The TA325 from Pico Technology is a 3-phase flexible current probe. The TA325 is a switched-range 30/300/3000A AC RMS probe with 10Hz to 20KHz bandwidth, rated to 1000V CAT III on uninsulated conductors. Suitable for measuring 3-phase AC current, it has three sensor coils and scope connection leads, colour-coded to match channels A, B and C in the PicoScope software. Typical battery life is 1000hours. The current probe uses the Rogowski coil principle to measure AC currents up to 3000A without suffering from saturation. This probe is fitted with BNC connectors, so user will need to use TA271 single-ended D9-BNC adaptors to connect them to the PicoScope 4444.
  • External power via 2.1mm (0.08") mini power connector
  • Low battery indication, overload indication
  • 0.5m coax cable with 3 shrouded BNC connector
  • 610mm (24"), double insulated probe length, 9.9mm (0.39") probe diameter
  • 2m (78.7"), probe to integrator output cable
  • Operating temperature range from -20°C to +65°C
  • Safety standards EN 61010-1, EN 61010-2-032
  • 1000V RMS CAT III, 600V RMS CAT IV rated
  • 30V maximum between output and ground
  • Two AA MN1500 LR6 alkaline batteries or an external power supply (+3V / 100mA)

Applications

Test & Measurement

Footnotes

Requires 3x TA271 D9-BNC adaptor (sold separately).

Product Information


:
BNC Jack

:
Current Clamp

:
3A

:
30A

:
Pico Technology Oscilloscopes, Recorders & Data Loggers

:
PicoScope 4444 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

TA325

1 In stock Need more?

???PF_PDP_RSP_SUP???

£595.00 ( £714.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £595.00 (£714.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £565.25 (£678.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --