You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Heat Sink Case for Raspberry Pi Zero / Zero 2 -
COM3107
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- COM3107
- Order Code:
- SC20193
- Also Known As:
- GTIN UPC EAN: 0769894024386
Product Overview
- Anodised aluminium top & bottom enclosure
- Fully compatible with Raspberry Pi Zero, Zero W and Zero 2 W models
- Supplied with thermal pads for contact between the Pi CPU and the case
- Easy access to all ports, connectors and GPIO pins
- Simple assembly with hex bolts and allen key included
- Dimensions (HxWxD): 14x65x30mm
Contents
Case, thermal pad, allen key and hex bolts
Footnotes
Product Information
- :
- Raspberry Pi Zero / Zero W / Zero 2 W
- :
- 14mm
- :
- 65mm
- :
- 30mm
- :
- Aluminium
Technical Documents (0)
Also Known As
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 10/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
15 more will be available week commencing 10/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























