You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pibow Case for Raspberry Pi Zero W -
PIM258
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM258
- Order Code:
- SC14550
- Also Known As:
- GTIN UPC EAN: 0704256800758
Product Overview
- Slim profile cast acrylic case
- Fully HAT/ pHAT compatible
- Protects your Raspberry Pi Zero from damage
- Clear top and base leaves Raspberry Pi Zero visible
- Offers access to ports and GPIO on board
- Suitable for mounting on any surface
- Toolless assembly and disassembly
- Ideal for hacking and tinkering
Footnotes
Product Information
- :
- Raspberry Pi Zero W
- :
- 12mm
- :
- 75mm
- :
- 39mm
- :
- Acrylic
- :
- Blue, Purple, Red, Transparent
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.23 (£6.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























