You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OnOff SHIM Board for Raspberry Pi -
PIM269
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM269
- Order Code:
- SC14743
- Also Known As:
- GTIN UPC EAN: 0704256800864
Product Overview
- Small, slim profile board for unobtrusive mounting
- Solders directly onto the GPIO pins
- Can be used with HATs and pHATs
- Micro USB connector for power supply
- Features a red status LED
- Breakout pins for external momentary button
- Supports up to a 2.5A power supply
- Software daemon to shutdown cleanly
- 2x6 Female header included
Footnotes
Product Information
- :
- OnOff SHIM, Header
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.52 (£7.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























