You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIRATE AUDIO 3W STEREO AMP, RASPBERRY PI -
PIM484
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM484
- Order Code:
- SC15591
- Product Range
- Pimoroni Pirate Audio Raspberry Pi Boards
- Also Known As:
- GTIN UPC EAN: 0606034880702
Product Range Selector (Pimoroni Pirate Audio Raspberry Pi Boards)
See all from this product rangeProduct Overview
- Supplied fully assembled
- Supports 24-bit (192kHz) digital audio
- 3W Per channel stereo audio output
- 1.3" Full colour IPS display (240x240 resolution)
- Four tactile buttons for operation
- Push-fit L/R speaker terminals
- Simple software installation
- Compatible with all 40-pin header Raspberry Pi models
- Mini HAT format board, dimensions (HxWxD): 9.5x65x30.5mm
Product Information
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- Pimoroni Pirate Audio Raspberry Pi Boards
- :
- -
- :
- -
- :
- Stereo Amp Board
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.95 (£20.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























