You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automation HAT Mini Board for Raspberry Pi -
PIM487
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM487
- Order Code:
- SC15627
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606034880733
Product Overview
- Full colour 0.96" IPS LCD display (160x80)
- 3x 12-bit Analogue inputs @0-24V (ADS1015)
- 3x 24V Tolerant buffered inputs
- 3x 24V Tolerant sinking inputs (outputs can sink a maximum 500mA total across the 3 outputs)
- 24V @2A Relay (NC & NO terminals)
- 3.5mm Screw terminals
- Additional breakout header on the underside for a Pimoroni breakout board
- Python software library available
- Mini HAT format board
- Solderless header is pre-attached
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 17x65x30mm
Contents
Board only
Footnotes
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Automation HAT Mini Board
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.74 (£21.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























