You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Explore Base -
PIM550
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM550
- Order Code:
- SC17111
- Also Known As:
- GTIN UPC EAN: 0769894017159
Product Overview
- 1.54" IPS LCD display with 240x240 resolution
- Two half-bridge motor drivers with over-current LED indicator
- Easy access GPIO & ADC pin headers
- Four user-controllable buttons
- Program with C/C++ & MicroPython
- Pre-soldered female headers
- Compact baseboard footprint with rubber feet for stability
- Dimensions (HxWxD): 20x117x63mm
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.12 (£26.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























