You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HyperPixel 2.1 Round Hi-Res IPS Touchscreen Display HAT for Raspberry Pi -
PIM579
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM579
- Order Code:
- SC18710
- Product Range
- Pimoroni HyperPixel
- Also Known As:
- GTIN UPC EAN: 0769894019832
Product Range Selector (Pimoroni HyperPixel)
See all from this product rangeProduct Overview
- Capacitive multi-touch touchscreen display
- Compatible with all 40-pin Raspberry Pi models
- IPS Panel with wide viewing angles (175°)
- 480x480 Resolution (18-bit colour, 60FPS, approx. 229PPI)
- Active screen area: 53.28x53.28mm
- Features a high speed DPI interface
- Display library for Raspberry Pi OS and Python library for touchscreen
- Fully assembled, no soldering required
- Dimensions (HxWxD): 10.8x71.8x71.8mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- Pimoroni HyperPixel
- :
- -
- :
- -
- :
- HyperPixel Board
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.76 (£57.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























