You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Display Pack 2.0 -
PIM580
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM580
- Order Code:
- SC19057
- Product Range
- Pimoroni Pico Display Packs
- Also Known As:
- GTIN UPC EAN: 0769894019849
Product Range Selector (Pimoroni Pico Display Packs)
See all from this product rangeProduct Overview
- 2.0" IPS LCD screen with 320x240 pixel resolution
- Usable screen area 30.6x40.8mm
- 4 Tactile buttons & RGB LED indicator
- Program with C/C++ & MicroPython
- Supplied fully assembled
- Pre-soldered female headers for attaching to the Pico
- Dimensions (HxWxD): 11x56x35mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- Pimoroni Pico Display Packs
- :
- -
- :
- -
- :
- Display Pack Board
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.42 (£19.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























