You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCD41 CO2 Sensor Breakout -
PIM587
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM587
- Order Code:
- SC21039
- Also Known As:
- GTIN UPC EAN: 0769894020487
Product Overview
- SCD41 Sensor uses photoacoustic technology to calculate precise proportion of carbon dioxide in the air
- Extended range variant detects very high levels of CO2 up to 5000ppm
- High accuracy ±40ppm +5%
- I2C interface (0x62 address)
- Compatible with 3-5V
- Raspberry Pi compatible pinout (pins 1,3,5,7,9)
- Program with Python (Raspberry Pi) or C++/MicroPython (Pi Pico)
Contents
Breakout, male header and female right angle header
Product Information
- :
- Sensirion
- :
- -
- :
- -
- :
- -
- :
- SCD41
- :
- Breakout Board, Headers
- :
- Raspberry Pi & Pi Pico
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.20 (£57.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























