You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Display HAT Mini 2.0" IPS Display for Raspberry Pi -
PIM589
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM589
- Order Code:
- SC19070
- Also Known As:
- GTIN UPC EAN: 0769894020548
Product Overview
- IPS Display with 65K colours (3:2 ratio, 220 PPI)
- Four tactile buttons and RGB LED
- Compatible with all 40-pin Pi models
- Integrated Qwiic connector and Breakout Garden I2C header
- Supported by ST7789 python library
- Dimensions (HxWxD): 35x66x9mm
- Fully assembled, no soldering required (assuming Pi has header pins attached)
Contents
Display HAT Mini and standoffs
Product Information
- :
- Raspberry Pi
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.75 (£18.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























