You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pibow Case for Raspberry Pi Zero 2 W - 

PIM595

PIM595 - Pibow Case for Raspberry Pi Zero 2 W
PIM595 - Pibow Case for Raspberry Pi Zero 2 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
PIM595
Order Code:
SC20558
Product Range
Pimoroni Pibow
Also Known As:
GTIN UPC EAN: 0769894021200

Product Range Selector (Pimoroni Pibow)

See all from this product range

Product Overview

The Pibow is a slim and stylish protective case built specifically for the Raspberry Pi Zero 2 W. With a colourful layered design crafted from high quality acrylic it protects your Raspberry Pi while leaving the primary ports and GPIO accessible.
  • Compatible with the Raspberry Pi Zero 2 W
  • Laser cut from cast acrylic with a super slim profile
  • Clear top panel leaves the Raspberry Pi board visible
  • Slot for a camera cable between layers
  • Leaves ports and GPIO accessible (MicroSD is enclosed)
  • No tools required for assembly or disassembly

Footnotes

Note: Raspberry Pi shown for illustration purposes only, not included.

Warnings

Note: Case is not compatible with the Pi Zero or the original Pi Zero W.

Product Information


:
Raspberry Pi Zero 2 W

:
-

:
-

:
-

:
Plastic

:
Pimoroni Pibow

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0769894021200

12 In stock Need more?

???PF_PDP_RSP_SUP???

£4.98 ( £5.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.98 (£5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --