You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inventor HAT Mini for Raspberry Pi -
PIM672
Product Overview
- Nuvoton microcontroller (MS51TC0AE) with 16-bit PWM and 12-bit Analogue to Digital Converter
- Header pins that support up to four 3-pin hobby servos
- DRV8833 Dual H-Bridge motor driver with 6-pin JST-SH connectors for motors with encoders
- Alternative socket connector for attaching 2-pin motors
- MAX98357 3.2W I2S mono amplifier with Picoblade-compatible 2-pin speaker connector
- Physical user button
- Eight addressable RGB LEDs (Neopixels)
- Expandable design with passthrough header for stacking other boards and HATs
- Four extra ADC-capable GPIO pins for connecting extra sensors, buttons or LEDs
- Pre-soldered headers and Qw/ST connector for attaching breakouts
- Fully featured Python library with examples for coding
- Mini HAT format, compatible with all Raspberry Pi models with 40 Pin header
- Dimensions (HxWxD): 16x65x30mm
Contents
Board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Inventor HAT Mini Board
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.98 (£23.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























