You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HatDrive! Nano for Raspberry Pi 5 -
TM1XS
- Manufacturer:
- PINEBOARDS PINEBOARDS
- Manufacturer Part No:
- TM1XS
- Order Code:
- SC21227
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5906268918215
Product Overview
- M.2 NVMe HAT for the Pi 5 with an incredibly small footprint
- Works with the official Raspberry Pi 5 case and Active Cooler
- Compatible with M-key 2230 and 2242 M.2 devices
- Onboard 3A buck converter for efficient operation and reduced heat
- Supplied with 25mm FPC cable and fittings for connecting to the Raspberry Pi 5
- High quality components and metal fittings for a premium feel
Contents
HatDrive Nano, 25mm FPC cable and fixings
Footnotes
Product Information
- :
- Raspberry Pi M.2 HAT
- :
- Raspberry Pi 5
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.48 (£10.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























