You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screen Cleaner Spray & Microfibre Cleaning Cloth Set XL, 500ml -
PP-500
- Manufacturer:
- PIXEL PERFECT PIXEL PERFECT
- Manufacturer Part No:
- PP-500
- Order Code:
- SA04439
- Product Range
- Pixel Perfect - Screen Cleaner
- Also Known As:
- GTIN UPC EAN: 5060735619842
Product Range Selector (Pixel Perfect - Screen Cleaner)
See all from this product rangeProduct Overview
- Bold is better: Effortlessly restore clarity, depth and vibrance to your screens for a Pixel Perfect view
- With just a few sprays and a quick wipe, your dirty screen will be restored to its box fresh former glory in no time
- Plant powered: No nasty chemicals here, a powerful mix of natural plant cleaning agents to cut through grease and grime whilst being gentle on what matters
- Extracts of aloe vera, soybean, honeysuckle and vanilla work together to quickly remove fingerprints, dirt, oils and even static build-up
- Safe for screens: Pixel Perfect is specifically designed to be compatible with all types of delicate screens, coatings and finishes
- 100% Free from harsh chemicals, ammonia, alcohol and toxins, there’s nothing inside the formula that screens won’t love
- Dirty to dazzling: Our phones and tech devices are filthy, in fact they’re 10 times dirtier than a toilet on average
- It’s time to wipe away the grime and let that screen shine!
- Magnificent microfibre: Dirt catching and perfect polishing… the premium Microfibre towel is something special
- The microscopic hooks in the fabric catch and contain the dirt before buffing your screen to a glossy streak free finish
Contents
500ml Screen Cleaner & Microfibre Cloth
Product Information
- :
- Microfibre
- :
- Pixel Perfect - Screen Cleaner
Technical Documents (1)
Also Known As
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.65 (£7.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























