You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Blackwire 3320-M Stereo USB-C Headset MS Teams Certified - 

8X220AA

8X220AA - Blackwire 3320-M Stereo USB-C Headset MS Teams Certified

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POLY POLY
Manufacturer Part No:
8X220AA
Order Code:
CS37285
Product Range
-
Also Known As:
GTIN UPC EAN: 0197498429106

Product Overview

A modern stereo headset that is ideally suited for enterprise deployment; the Blackwire 3300 series delivers best-in-class audio combined with all-day comfort, making it the perfect investment. Completely plug & play, the headset is also fully certified for use with Microsoft Teams and features a dedicated Teams button.
  • Padded headband and soft ear cushions for long term comfort
  • Fully certified for Microsoft Teams, headset features a dedicated button for instant access to the Teams app
  • Dynamic EQ optimised for wideband voice communication and multimedia
  • Adjustable design with 180-degree pivoting speakers and flexible microphone arm
  • SoundGuard acoustic protection technology to prevent damage from acoustic shock
  • Inline remote with Teams, volume, mute and call answer/end controls
  • Microphone sensitivity: -38dBV/Pa
  • Microphone frequency response: 100Hz to 10kHz
  • Supports Windows 10 & Mac OS
  • 2 Year manufacturer warranty

Product Information


:
20Hz

:
20kHz

:
32ohm

:
32mm

:
USB Type C

:
2.18m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0197498429106

7 In stock Need more?

???PF_PDP_RSP_SUP???

£29.85 ( £35.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.85 (£35.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --