You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PolyBox Edition II 3D Filament Storage -
70180
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- 70180
- Order Code:
- MK01108
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6938936701804
Product Overview
- Universal storage solution for 3D printer filament
- Spacious design can hold two 1kg spools or a single 3kg spool
- Built-in humidity sensor provides real-time monitoring
- Comes with two silica gel desiccant sachets for effective moisture control
- Filaments can feed from top and side
- Accepts 1.75mm and 2.85mm filament diameter
- Fitted with steel rods and bearings for smooth filament feeding
- Powered by LR44 battery (included)
- Dimensions (HxWxD): 310x190x315mm
Product Information
- :
- Dry Storage Box
- :
- 3D Printer Filament
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.27 (£60.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























