You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.75mm Fiberon PETG-rCF08 Filament for 3D Printer, Black 0.5kg - 

FB04001

New
FB04001 - 1.75mm Fiberon PETG-rCF08 Filament for 3D Printer, Black 0.5kg
FB04001 - 1.75mm Fiberon PETG-rCF08 Filament for 3D Printer, Black 0.5kg
FB04001 - 1.75mm Fiberon PETG-rCF08 Filament for 3D Printer, Black 0.5kg
FB04001 - 1.75mm Fiberon PETG-rCF08 Filament for 3D Printer, Black 0.5kg
FB04001 - 1.75mm Fiberon PETG-rCF08 Filament for 3D Printer, Black 0.5kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POLYMAKER POLYMAKER
Manufacturer Part No:
FB04001
Order Code:
MK01153
Product Range
-
Also Known As:
GTIN UPC EAN: 6938936714606
Technical Datasheet:
FB04001   Datasheet
See all Technical Docs

Product Overview

Developed by Polymaker, Fiberon™ PETG-rCF08 is a Polyethylene Terephthalate Glycol (PETG) filament reinfoced with 8% recycled carbon fibre content. This environmentally conscious blend provides enhanced mechancial properties with improved strength and stiffness, while still retaining PETG's qualities such as its excellent layer adhesion. PETG’s natural resistance to moisture absorption is complemented by the sustainable carbon fibre material, ensuring consistent print quality and a unique surface finish.
  • PETG filament reinforced with 8% recycled carbon fibre content
  • Carbon fibre provides a professional matt finish that hides layer lines and offeres improved strength over standard PETG
  • Maintains PETG's qualities of low warping and excellent layer adhesion for reliable performance
  • Suitable for printing speeds up to 300mm/s
  • Printing Temperature: 240°C - 270°C
  • Recommended Bed Temperature: 60°C - 70°C
  • 0.5kg Weight, supplied on cardboard spool
  • Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter

Applications

3D Printing, 3D Design, Hobby & Education

Contents

Filament on spool

Footnotes

Note: Fiberon™ PETG-rCF08 is sensitive to moisture and should always be stored and used under dry conditions (relative humidity below 20%).

Warnings

Note: Abrasion of the brass nozzle happens frequently when printing Fiberon™ PETG-rCF08. A wear-resistance nozzle, such as hardened steel and ruby nozzle, is highly recommended to be used with Fiberon™ PETG-rCF08.

Product Information


:
1.75mm

:
Black

:
PETG (Polyethylene Terephthalate Glycol), Carbon

:
240°C

:
270°C

:
0.5kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6938936714606

2 In stock Need more?

???PF_PDP_RSP_SUP???

£14.98 ( £17.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.98 (£17.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --