You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.75mm Fiberon PA6-CF20 Filament for 3D Printer, Black 0.5kg - 

FG03001

New
FG03001 - 1.75mm Fiberon PA6-CF20 Filament for 3D Printer, Black 0.5kg
FG03001 - 1.75mm Fiberon PA6-CF20 Filament for 3D Printer, Black 0.5kg
FG03001 - 1.75mm Fiberon PA6-CF20 Filament for 3D Printer, Black 0.5kg
FG03001 - 1.75mm Fiberon PA6-CF20 Filament for 3D Printer, Black 0.5kg
FG03001 - 1.75mm Fiberon PA6-CF20 Filament for 3D Printer, Black 0.5kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POLYMAKER POLYMAKER
Manufacturer Part No:
FG03001
Order Code:
MK01149
Product Range
-
Also Known As:
GTIN UPC EAN: 6938936714613
Technical Datasheet:
FG03001   Datasheet
See all Technical Docs

Product Overview

Developed by Polymaker, Fiberon™ PA6-CF20 is a Nylon (PA6) filament reinforced with 20% carbon fibre. The carbon fibre blend provides improved stiffness, strength and heat resistance as well as outstanding layer adhesion. Good chemical resistance also means that prints are suitable for use in chemically aggressive environments.
  • Nylon filament reinforced with 20% carbon fibre for excellent strength and stiffness
  • Fibre Adhesion™ technology ensures strong bonding and cohesive prints
  • Withstands temperatures up to 215°C, suitable for applications with high thermal loads
  • Suitable for printing speeds up to 300mm/s
  • Printing Temperature: 280°C - 300°C
  • Recommended Bed Temperature: 40°C - 50°C
  • 0.5kg Weight, supplied on cardboard spool
  • Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter

Applications

3D Printing, 3D Design, Hobby & Education

Contents

Filament on spool

Footnotes

Note: Fiberon™ PA6-CF20 is sensitive to moisture and should always be stored and used under dry conditions (relative humidity below 20%).

Warnings

Note: Abrasion of the brass nozzle happens frequently when printing Fiberon™ PA6-CF20. A wear-resistance nozzle, such as hardened steel and ruby nozzle, is highly recommended to be used with Fiberon™ PA6-CF20.

Product Information


:
1.75mm

:
Black

:
Nylon 6 (Polyamide 6), Carbon Fibre

:
280°C

:
300°C

:
0.5kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6938936714613

1 In stock

10 more will be available week commencing 22/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£33.78 ( £40.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.78 (£40.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --