You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIBERON PA12-CF10 BLACK -
FG04001
New- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- FG04001
- Order Code:
- MK01151
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6938936714637
- Technical Datasheet:
- FG04001 Datasheet
Product Overview
- PA12 filament reinforced with 10% carbon fibre for high performance printing
- Advanced chemical structure absorbs significantly less moisture for consistent mechanical properties, even in humid environments
- Warp-Free™ technology improves dimensional accuracy and allows printing at lower bed temperatures
- Suitable for printing speeds up to 300mm/s
- Printing Temperature: 280°C - 300°C
- Recommended Bed Temperature: 40°C - 50°C
- 0.5kg Weight, supplied on cardboard spool
- Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Footnotes
Warnings
Product Information
- :
- 1.75mm
- :
- Black
- :
- Nylon 12 (Polyamide 12), Carbon Fibre
- :
- 280°C
- :
- 300°C
- :
- 0.5kg
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.78 (£59.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























