You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Fiberon PET-CF17 Filament for 3D Printer, Black 0.5kg -
FL01001
New- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- FL01001
- Order Code:
- MK01148
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6938936714590
- Technical Datasheet:
- FL01001 Datasheet
Product Overview
- PET filament reinforced with 17% carbon fibre for strength and rigidity
- Suitable for use in engineering and automotive applications
- Good resistance to high temperatures, annealing is required for higher heat resistance
- Suitable for printing speeds up to 300mm/s
- Printing Temperature: 270°C - 300°C
- Recommended Bed Temperature: 70°C - 80°C
- 0.5kg Weight, supplied on cardboard spool
- Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Product Information
- :
- 1.75mm
- :
- Black
- :
- Carbon Fibre Reinforced PET (Polyethylene Terephthalate)
- :
- 270°C
- :
- 300°C
- :
- 0.5kg
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.68 (£21.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























