You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Fiberon PPS-GF20 Filament for 3D Printer, Grey 0.5kg -
FM02001
New- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- FM02001
- Order Code:
- MK01147
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6938936716471
- Technical Datasheet:
- FM02001 Datasheet
Product Overview
- PPS filament reinforced with 20% glass fibre for exceptional strength
- Maintains electrical insulation properties, offers 6.05 kV/mm dielectric strength and a low dielectric constant (2.71 @1MHz)
- Built to withstand extreme temperatures up to 236°C, ideal for high-temperature enclosures
- V0 Flame retardancy (UL94 certified at 1.5mm)
- Suitable for printing speeds up to 250mm/s
- Printing Temperature: 310°C - 350°C
- Recommended Bed Temperature: 80°C - 90°C
- 0.5kg Weight, supplied on cardboard spool
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Footnotes
Warnings
Product Information
- :
- 1.75mm
- :
- Grey
- :
- Glass Fibre Reinforced PPS (Polyphenylene Sulfide)
- :
- 330°C
- :
- 350°C
- :
- 0.5kg
- :
- -
Technical Documents (2)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9 more will be available week commencing 12/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
9 more will be available week commencing 12/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.78 (£59.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























