You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minigrabber Test Clip to Stacking Banana Plug Lead, 30V AC/60V DC, 5A -
3782-24-02
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 3782-24-02
- Order Code:
- IN09820
- Product Range
- 3782 Series
- Technical Datasheet:
- 3782-24-02 Datasheet
Product Range Selector (3782 Series)
See all from this product rangeProduct Overview
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard banana jack
Product Information
- :
- Hook Clip
- :
- 4mm Stackable Banana Plug
- :
- 24"
- :
- 610mm
- :
- Black, Red
- :
- 5A
- :
- 60VDC
- :
- 3782 Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.50 (£17.40) | ( ) |
| 3+ | £14.07 (£16.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























