You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Off-Line Switcher IC, TOPSwitch-HX, Flyback, 85V AC - 265V AC, 66kHz, 4.08A out, 119W, SIP-7 -
TOP256EN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP256EN
- Order Code:
- SC18581
- Product Range
- TOPSwitch-HX Series
- Technical Datasheet:
- TOP256EN Datasheet
Product Range Selector (TOPSwitch-HX Series)
See all from this product rangeProduct Overview
- Multi-mode operation maximizes efficiency at all loads
- Low thermal impedance junction-to-case (2°C per watt)
- Low height is ideal for adapters where space is limited
- Simple mounting using a clip to aid low cost manufacturing
- Line under-voltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Half frequency option for video applications
- Frequency jittering reduces EMI filter cost
- Heat sink is connected to SOURCE for low EMI
- Fully integrated soft-start for minimum start-up stress
- Energy efficient over entire load range
- Less than 200mW at 230VAC, no load consumption
- Standby power for 1W input
Applications
Power Management, Consumer Electronics
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- 0
- :
- 7Pins
- :
- 0
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 1.6mA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-HX Series
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.51 (£1.81) | ( ) |
| 10+ | £1.38 (£1.66) | ( ) |
| 100+ | £1.23 (£1.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























