You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aura 120mm Infinity aRGB PWM Cooling Fan - 

PC-AURA-FNB

New
PC-AURA-FNB - Aura 120mm Infinity aRGB PWM Cooling Fan
PC-AURA-FNB - Aura 120mm Infinity aRGB PWM Cooling Fan
PC-AURA-FNB - Aura 120mm Infinity aRGB PWM Cooling Fan
PC-AURA-FNB - Aura 120mm Infinity aRGB PWM Cooling Fan
PC-AURA-FNB - Aura 120mm Infinity aRGB PWM Cooling Fan
PC-AURA-FNB - Aura 120mm Infinity aRGB PWM Cooling Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
PC-AURA-FNB
Order Code:
CS38828
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492416117

Product Overview

The Powercool Aura is a modern cooling fan with a striking design that incorporates 24 aRGB LEDs and infinity mirror panels, creating a dynamic lighting effect that will enhance any gaming rig. Customise the lighting with 12 preset effects and 16.7 million colours for endless combinations. Utilising PWM control, the fan delivers speeds from 800-1600rpm and up to 47CFM of airflow. Multiple units can also be daisy-chained via the aRGB & AURA connectors, allowing them all to be controlled from a single connection.
  • Premium cooling fan with thin LED strips and infinity mirror panels
  • Sync & customise lighting effects with compatible motherboard software
  • 120mm Nine blade fan with stylish aluminium centre medallion
  • Daisy chain multiple fans in sequence and control them all through a 4-pin PWM and 5V aRGB connection
  • Durable hydraulic bearing motor for long lasting performance
  • Anti-vibration pads help to absorb fan vibration, reducing overall noise
  • Automatic PWM control increases or reduces fan speed as required
  • Fan speed: 800-1600rpm (PWM)
  • Max Air flow: 47.0CFM
  • Max Noise level: 25.0dBA
  • Connectors: 4-pin PWM power, 3-pin AURA male/female
  • Dimensions (HxWxD): 120x120x25mm

Product Information


:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492416117

4 In stock Need more?

???PF_PDP_RSP_SUP???

£5.42 ( £6.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.42 (£6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --