You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Desktop Unit, 2 Gang, White - 

MINI DESK 2

MINI DESK 2 - Mini Desktop Unit, 2 Gang, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MINI DESK 2
Order Code:
PL17730
Product Range
PowerData Technologies - Mini Series
Technical Datasheet:
MINI DESK 2   Datasheet
See all Technical Docs

Product Range Selector (PowerData Technologies - Mini Series)

See all from this product range

Product Overview

White desktop unit, with optional coloured end caps and lids to complement any office environment.
  • Compact unit with two individually fused, UK power sockets
  • Angled sockets accommodate large plug tops and transformers
  • Sockets are individually fused to 5A
  • 3-pole connector allows different lengths of Start leads to be used
  • Unit has a flat base for mounting and includes both adhesive pads and desk clamps
  • Master switch with neon power-on indicator
  • Interchangeable coloured lids and end caps to customise the look of your desktop unit
  • Tough ABS construction
  • 500mm power lead to male 3-pole connector
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
2Outlets

:
UK

:
5A

:
250V

:
UK Type G

:
500mm

:
PowerData Technologies - Mini Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£29.80 ( £35.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.80 (£35.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.69 (£34.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --