You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Battery Operated Time Lights with Timer, Rainbow -
LB112383RBWC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB112383RBWC
- Order Code:
- LP13972
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844332795
Product Overview
- Suitable for indoor & outdoor use
- 100 LEDs with 8 lighting functions
- Functions: combination, steady on, in wave, twin-light chasing, in-wave/twinkle flashing, slo-glo, stepping on & slow-fade
- Clear cable colour
- Lit length: 10m
- Lead length: 0.3m
- Total length: 10.3m
- Bulb spacing: 10cm
- IP44 Rated battery box
- 3x AA Batteries required (not supplied)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 10m
- :
- 100LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- -
- :
- Clear
- :
- -
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
- :
- -
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.60 (£5.52) | ( ) |
| 5+ | £4.35 (£5.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























