You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Battery Operated Time Lights with Clear Cable & Timer, Warm White & White Mix, 20m -
LB112384WWWC
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB112384WWWC
- Order Code:
- LP15754
- Also Known As:
- GTIN UPC EAN: 5053844382554
Product Overview
- Suitable for indoor & outdoor use
- 200 LEDs with 8 lighting functions
- Functions: combination, in waves, sequential, slo-glo, chasing/flash, slow fade, twinkle/flash & steady on
- Timer function: 6 hour on/18 hours off
- IP44 Rated battery box
- 3x AA Batteries required (not supplied)
Product Information
- :
- Fairy Lights
- :
- Battery
- :
- 20m
- :
- 200LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White, White
- :
- Clear
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- 8 Functions / Patterns
- :
- 20m
- :
- 100mm
- :
- No
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
26 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.34 (£7.61) | ( ) |
| 3+ | £5.85 (£7.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























