You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Solar Microbrights Pinwire String Lights, Warm White, IP44, 5m -
LS230113WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LS230113WW
- Order Code:
- LA11023
- Product Range
- Premier - Solar Microbrights
- Also Known As:
- GTIN UPC EAN: 5053844348192
Product Range Selector (Premier - Solar Microbrights)
See all from this product rangeProduct Overview
- Multi-Action function: static or flashing
- Timer function: off during daylight, on when dark
- Clear cable colour
- No of LED's: 100
- IP44 Rated
- Supplied with 1x AA battery
- Lead length: 2m
- Bulb spacing: 50mm
- Lit Length: 4.95m
- Total length: 6.95m
Product Information
- :
- String Lights
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Premier - Solar Microbrights
- :
- -
Technical Documents (0)
Also Known As
212 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.81 (£6.97) | ( ) |
| 3+ | £5.25 (£6.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























