You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLUSTER 2000LED W/WW -
LV162177WWW
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV162177WWW
- Order Code:
- LP15726
- Product Range
- Premier - Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5053844197509
Product Range Selector (Premier - Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 25m
- :
- 2000LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White, White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 10m
- :
- 13mm
- :
- No
- :
- LED
- :
- Premier - Cluster Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.67 (£44.00) | ( ) |
| 3+ | £33.85 (£40.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























