You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TREEBRIGHTS 1500LED MULTI CLEAR CABLE -
LV162180MC
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV162180MC
- Order Code:
- LP15711
- Product Range
- Treebrights Lights
- Also Known As:
- GTIN UPC EAN: 5053844444498
Product Range Selector (Treebrights Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- Designed for 8ft trees
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 37.5m
- :
- 1500LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Clear
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 5m
- :
- 25mm
- :
- No
- :
- LED
- :
- Treebrights Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.95 (£32.34) | ( ) |
| 3+ | £24.88 (£29.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























