You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6pc Multi Coloured LED Christmas Tree Path Lights, 40cm -
LV168417M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV168417M
- Order Code:
- LP13965
- Also Known As:
- GTIN UPC EAN: 5053844327630
Product Overview
- Suitable for indoor and outdoor use
- Mains powered (low voltage)
- 15 Multi coloured LEDs per tree
- Dimensions (HxWxD): 34x19x19cm
- Bulb spacing: 1m Between trees
- Lit length: 5m (1st to last tree)
- Total lead length: 15m
Product Information
Technical Documents (1)
Also Known As
66 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.60 (£11.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























