You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
56cm LED Hanging Infinity Mirror, Star -
LV251735
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV251735
- Order Code:
- LP15774
- Product Range
- Premier - Infinity Mirrors
- Also Known As:
- GTIN UPC EAN: 5053844445921
Product Range Selector (Premier - Infinity Mirrors)
See all from this product rangeProduct Overview
- Indoor use only
- Hanging star
- Flashing effects and speed control
- Double sided design
- 4m Clear mains cable
- Mains powered (low voltage)
- Dimensions (HxWxD): 56x46x5cm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Premier - Infinity Mirrors
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| 3+ | £34.62 (£41.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























