You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1440 LED Multicolour Cluster Christmas Lights with Timer, 18.6m -
LV251751M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV251751M
- Order Code:
- LP15722
- Product Range
- Premier - Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5053844445983
Product Range Selector (Premier - Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 18.6m
- :
- 1440LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 10m
- :
- 13mm
- :
- No
- :
- LED
- :
- Premier - Cluster Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.00 (£36.00) | ( ) |
| 3+ | £27.69 (£33.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























