You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1440 LED White Cluster Christmas Lights with Timer, 18.6m -
LV251751W
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV251751W
- Order Code:
- LP15723
- Product Range
- Premier - Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5053844446072
Product Range Selector (Premier - Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 18.6m
- :
- 1440LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 10m
- :
- 13mm
- :
- No
- :
- LED
- :
- Premier - Cluster Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.00 (£36.00) | ( ) |
| 3+ | £27.69 (£33.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























