You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLUSTER 1440LED WW -
LV251751WW
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV251751WW
- Order Code:
- LP15724
- Product Range
- Premier - Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5053844446119
Product Range Selector (Premier - Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 18.6m
- :
- 1440LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 10m
- :
- 13mm
- :
- No
- :
- LED
- :
- Premier - Cluster Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.00 (£36.00) | ( ) |
| 3+ | £27.69 (£33.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























