You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 LED Multicolour Cap Fairy Lights with Timer, 7.47m -
LV254194M
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV254194M
- Order Code:
- LP15758
- Also Known As:
- GTIN UPC EAN: 5053844447666
Product Overview
- Suitable for indoor & outdoor use
- 300 Multicolour LEDs
- Functions: combination, in waves, sequential, slo-glo, chasing/flash, slow fade, twinkle/flash & steady on
- Timer function: 8 hour on/16 hours off
- Supplied with storage wheel
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 7.47m
- :
- 300LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 25mm
- :
- No
- :
- LED
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.25 (£23.10) | ( ) |
| 3+ | £17.77 (£21.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























