You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, USB, Switched, 2 Gang, 13 A, White Moulded - 

PELB1869

PELB1869 - Socket, USB, Switched, 2 Gang, 13 A, White Moulded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1869
Order Code:
PL14985
Product Range
-
Technical Datasheet:
PELB1869   Datasheet
See all Technical Docs

Product Overview

Mains socket with USB charger capability, ideal for charging iPad, iPhone, tablets, mobiles, cameras and more.
  • 2-Gang switched socket with outboard rockers
  • 2x Type A, USB sockets - 2.1A total output, 5V
  • Fits into a 25mm deep wall box
  • Conforms to BS5733
  • Rated at 13A, 250V
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
White Moulded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,086 In stock Need more?

???PF_PDP_RSP_SUP???

£7.18 ( £8.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.18 (£8.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.82 (£8.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.07 (£7.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --