You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Adapter, UK Mains, 3 x UK Mains, 13 A, White, ABS (Acrylonitrile Butadiene Styrene) Body -
PELB1868
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1868
- Order Code:
- PL14984
- Product Range
- Pro Elec Mains Socket Adaptor
Product Range Selector (Pro Elec Mains Socket Adaptor)
See all from this product rangeProduct Overview
- 3-Gang adaptor plugs into a 13A socket giving 3x outlets, no need for an extension lead
- Creates additional outlets without the need for an extension lead
- Conforms to BS5733
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Mains
- :
- 3 x UK Mains
- :
- 13A
- :
- White
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- 250V
- :
- Pro Elec Mains Socket Adaptor
Technical Documents (0)
8,621 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,400 more will be available week commencing 10/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
1,400 more will be available week commencing 10/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.03 (£3.64) | ( ) |
| 3+ | £2.63 (£3.16) | ( ) |
| 5+ | £1.81 (£2.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























