You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2G DRY LINING BOX -
PELB1492
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1492
- Order Code:
- PL00190
- Product Range
- Pro Elec Moulded Back Box
- Technical Datasheet:
- PELB1492 Datasheet
Product Range Selector (Pro Elec Moulded Back Box)
See all from this product rangeProduct Overview
- Designed to be quickly fitted into partitioned walls and feature horizontally/vertically adjustable lugs (for 6–20mm board thicknesses)
- Flange to cover irregular cut-outs
- Cable access points and standard fixing centres for face plates
Product Information
- :
- 2
- :
- 35mm
- :
- Plastic
- :
- Dry Lining / Wall
- :
- 1x 2 Gang Plates
- :
- Pro Elec Moulded Back Box
Technical Documents (1)
402 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 25/01/26
1,000 more will be available week commencing 30/05/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
1,200 more will be available week commencing 25/01/26
1,000 more will be available week commencing 30/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.74 (£0.89) | ( ) |
| 5+ | £0.70 (£0.84) | ( ) |
| 10+ | £0.60 (£0.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























