You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
World Wide to UK Travel Adaptor, White, 13A Fuse -
PELB1662
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1662
- Order Code:
- PL10300
- Product Range
- -
- Technical Datasheet:
- PELB1662 Datasheet
Product Overview
- Converts all continents plugs to a UK mains plug
- BS5733/A Approved
- Fitted with 13A fuse
- Max Amp - 13A
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Temporary Use Only - US type A and B, Euro type C, Euro type F, Euro type E and AUS type I sockets
Warnings
Product Information
- :
- All Continents
- :
- UK Plug
- :
- 13A
- :
- White
- :
- -
- :
- 230V
- :
- -
Technical Documents (1)
6,981 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available week commencing 13/04/26
2,000 more will be available week commencing 29/04/26
2,000 more will be available week commencing 13/05/26
3,000 more will be available week commencing 15/07/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/08/26
4,000 more will be available week commencing 13/04/26
2,000 more will be available week commencing 29/04/26
2,000 more will be available week commencing 13/05/26
3,000 more will be available week commencing 15/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.66 (£1.99) | ( ) |
| 5+ | £1.40 (£1.68) | ( ) |
| 10+ | £1.07 (£1.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























