You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Junction Box, 2, 30 A - 

CON-BLOCK 1

CON-BLOCK 1 - Junction Box, 2, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
CON-BLOCK 1
Order Code:
EN82659

Product Overview

The Con-Block is a safe and simple enclosure to protect and insulate electrical connections. The Con-Block can be used as a junction box or in-line connector.
  • Designed to meet the requirements of the IEE regulations
  • Supplied with 2 cable clamps and mounting screws
  • Maximum rating of 30A
  • Supplied in transparent polypropylene
  • Will fit through 50mm hole
  • Cord grip will take round cable up to 9mm or 14mm flat between screws
  • Dimensions (HxWxD): 27x96x46mm

Footnotes

Note: Not supplied with terminal block

Product Information


:
2

:
30A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

873 In stock Need more?

???PF_PDP_RSP_SUP???

£0.75 ( £0.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --